onsemi Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, LM4040DTB-250GT3
- RS Stock No.:
- 781-4165
- Mfr. Part No.:
- LM4040DTB-250GT3
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-4165
- Mfr. Part No.:
- LM4040DTB-250GT3
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Maximum Output Voltage | 2.5 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.04 x 1.12mm | |
| Length | 3.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.4mm | |
| Height | 1.12mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Maximum Output Voltage 2.5 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.04 x 1.12mm | ||
Length 3.04mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 1.4mm | ||
Height 1.12mm | ||
