onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin TO-92, NCP431ACLPRAG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
776-0740
Mfr. Part No.:
NCP431ACLPRAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Minimum Output Voltage

2.475 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Width

4.19mm

Length

5.2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C