Analog Devices Voltage Reference 8-Pin TSOT-23, LTC2905ITS8#TRMPBF
- RS Stock No.:
- 761-9370
- Mfr. Part No.:
- LTC2905ITS8#TRMPBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9370
- Mfr. Part No.:
- LTC2905ITS8#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | TSOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type TSOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
