Analog Devices Fixed Series Voltage Reference 2.5V ±0.24 % 8-Pin TSSOP, ADR291GRUZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-1837
Mfr. Part No.:
ADR291GRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

2.5V

Package Type

TSSOP

Reference Type

Fixed

Initial Accuracy

±0.24 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

15 V

Minimum Output Voltage

2.498 V

Maximum Output Voltage

2.502 V

Pin Count

8

Line Regulation

125 ppm/V

Load Regulation

125 ppm/mA

Dimensions

4.5 x 3.1 x 1.05mm

Height

1.05mm

Width

3.1mm

Length

4.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C