Analog Devices Fixed Series Voltage Reference 5V ±0.16 % 5-Pin TSOT, ADR365AUJZ-R2
- RS Stock No.:
- 759-1831
- Mfr. Part No.:
- ADR365AUJZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-1831
- Mfr. Part No.:
- ADR365AUJZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | TSOT | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.16 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 15 V | |
| Minimum Output Voltage | 4.992 V | |
| Maximum Output Voltage | 5.008 V | |
| Pin Count | 5 | |
| Line Regulation | 0.25 mV/V | |
| Load Regulation | 2 mV/mA | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type TSOT | ||
Reference Type Fixed | ||
Initial Accuracy ±0.16 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 15 V | ||
Minimum Output Voltage 4.992 V | ||
Maximum Output Voltage 5.008 V | ||
Pin Count 5 | ||
Line Regulation 0.25 mV/V | ||
Load Regulation 2 mV/mA | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
