Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±1.0 % 6-Pin SC-70, ZTL431AH6TA
- RS Stock No.:
- 751-5221
- Mfr. Part No.:
- ZTL431AH6TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5221
- Mfr. Part No.:
- ZTL431AH6TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 2.5V | |
| Package Type | SC-70 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 2.475 V | |
| Maximum Output Voltage | 20 V | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.35 x 1mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 2.5V | ||
Package Type SC-70 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 2.475 V | ||
Maximum Output Voltage 20 V | ||
Pin Count 6 | ||
Dimensions 2 x 1.35 x 1mm | ||
Length 2mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Width 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
