Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 18V ±1.0 % 5-Pin SOT-25, TLV431AE5TA
- RS Stock No.:
- 738-5355
- Mfr. Part No.:
- TLV431AE5TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-5355
- Mfr. Part No.:
- TLV431AE5TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 1.24 - 18V | |
| Package Type | SOT-25 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 18 V | |
| Pin Count | 5 | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 1.24 - 18V | ||
Package Type SOT-25 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 18 V | ||
Pin Count 5 | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.8mm | ||
Height 1.3mm | ||
- COO (Country of Origin):
- CN
