Diodes Inc Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-25, TL431AW5-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-5345
Mfr. Part No.:
TL431AW5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5 - 36V

Package Type

SOT-25

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

40 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

5

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.7mm

COO (Country of Origin):
CN