Nisshinbo Micro Devices Adjustable Shunt Voltage Reference 1.136 - 13V ±0.4 % 5-Pin SOT-23, NJM2823F-TE1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-9269
Mfr. Part No.:
NJM2823F-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Nominal Voltage

1.136 - 13V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Maximum Input Voltage

14 V

Minimum Output Voltage

1.136 V

Maximum Output Voltage

13 V

Pin Count

5

Load Regulation

6 mV

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Width

1.6mm

Height

1.1mm

Minimum Operating Temperature

-40 °C