Analog Devices Fixed Series Voltage Reference 4.096V ±0.15 % 8-Pin TSSOP, ADR292GRUZ
- RS Stock No.:
- 709-8168
- Mfr. Part No.:
- ADR292GRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8168
- Mfr. Part No.:
- ADR292GRUZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Nominal Voltage | 4.096V | |
Package Type | TSSOP | |
Reference Type | Fixed | |
Initial Accuracy | ±0.15 % | |
Mounting Type | Surface Mount | |
Topology | Series | |
Maximum Output Current | 5mA | |
Maximum Input Voltage | 18 V | |
Minimum Output Voltage | 4.09 V | |
Maximum Output Voltage | 4.102 V | |
Pin Count | 8 | |
Line Regulation | 125 ppm/V | |
Load Regulation | 125 ppm/mA | |
Dimensions | 3 x 4.4 x 1.05mm | |
Minimum Operating Temperature | -40 °C | |
Length | 3mm | |
Height | 1.05mm | |
Maximum Operating Temperature | +125 °C | |
Width | 4.4mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Nominal Voltage 4.096V | ||
Package Type TSSOP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.15 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 4.09 V | ||
Maximum Output Voltage 4.102 V | ||
Pin Count 8 | ||
Line Regulation 125 ppm/V | ||
Load Regulation 125 ppm/mA | ||
Dimensions 3 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.4mm | ||