Analog Devices Fixed Series Voltage Reference 5V ±0.04 % 8-Pin TSSOP, REF195GRUZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-5503
Mfr. Part No.:
REF195GRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

5V

Package Type

TSSOP

Reference Type

Fixed

Initial Accuracy

±0.04 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

30mA

Maximum Input Voltage

18 V

Minimum Output Voltage

4.99 V

Maximum Output Voltage

5.01 V

Pin Count

8

Line Regulation

8 ppm/V

Load Regulation

8 ppm/mA

Dimensions

3 x 4.4 x 1.05mm

Width

4.4mm

Height

1.05mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C