Analog Devices Fixed Series Voltage Reference 4.096V ±0.13 % 8-Pin SOIC, ADR444ARZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
709-5298
Mfr. Part No.:
ADR444ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

4.096V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.13 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

20 V

Minimum Output Voltage

4.091 V

Maximum Output Voltage

4.101 V

Pin Count

8

Line Regulation

20 ppm/V

Load Regulation

50 ppm/mA

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Width

4mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+125 °C