Analog Devices Fixed Series Voltage Reference 5V ±0.12 % 5-Pin TSOT, ADR395AUJZ-R2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-7741
Mfr. Part No.:
ADR395AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

5V

Package Type

TSOT

Reference Type

Fixed

Initial Accuracy

±0.12 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

18 V

Minimum Output Voltage

4.994 V

Maximum Output Voltage

5.006 V

Pin Count

5

Line Regulation

25 ppm/V

Load Regulation

140 ppm/mA

Dimensions

2.9 x 1.6 x 0.87mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Maximum Operating Temperature

+125 °C

Height

0.87mm