Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285LP-1-2
- RS Stock No.:
- 661-9789
- Mfr. Part No.:
- LM285LP-1-2
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-9789
- Mfr. Part No.:
- LM285LP-1-2
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.235V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 1.223 V | |
| Maximum Output Voltage | 1.247 V | |
| Pin Count | 3 | |
| Load Regulation | 12 mV | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.43mm | |
| Length | 4.83mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.235V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 1.223 V | ||
Maximum Output Voltage 1.247 V | ||
Pin Count 3 | ||
Load Regulation 12 mV | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Height 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.43mm | ||
Length 4.83mm | ||
Maximum Operating Temperature +85 °C | ||
