Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±0.5 % 8-Pin SOIC, TL431BIDR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-9546
Mfr. Part No.:
TL431BIDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Height

1.58mm

Length

4.9mm

Minimum Operating Temperature

-40 °C

Width

3.91mm