Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, LM4040B25IDBZR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-9304
Mfr. Part No.:
LM4040B25IDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Length

2.92mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C