Texas Instruments Fixed Shunt Voltage Reference 2.5V ±3 % 8-Pin SOIC, LM385DRG4-2-5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-9297
Mfr. Part No.:
LM385DRG4-2-5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±3 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

2.425 V

Maximum Output Voltage

2.575 V

Pin Count

8

Load Regulation

20 mV

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Length

4.9mm

Minimum Operating Temperature

0 °C