Texas Instruments Fixed Shunt Voltage Reference 2.048V ±1.0 % 3-Pin SOT-23, LM4040D20IDBZR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7294
Mfr. Part No.:
LM4040D20IDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

8 mV

Dimensions

2.92 x 1.3 x 1mm

Length

2.92mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.3mm

Maximum Operating Temperature

+85 °C

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.