Texas Instruments Fixed Series Voltage Reference 2.048V ±0.05 % 5-Pin SOT-23, LM4132AMF-2.0/NOPB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
655-3932
Mfr. Part No.:
LM4132AMF-2.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

6 V

Pin Count

5

Line Regulation

30 ppm/V

Load Regulation

25 ppm/mA

Dimensions

2.92 x 1.6 x 1.02mm

Priced to Clear

Yes

Length

2.92mm

Maximum Operating Temperature

+125 °C

Height

1.02mm

Minimum Operating Temperature

-40 °C

Width

1.6mm