Texas Instruments Fixed Series Voltage Reference 5V ±0.5 % 5-Pin SOT-23, LM4120IM5-5.0/NOPB
- RS Stock No.:
- 639-4597
- Mfr. Part No.:
- LM4120IM5-5.0/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 639-4597
- Mfr. Part No.:
- LM4120IM5-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Nominal Voltage | 5V | |
Package Type | SOT-23 | |
Reference Type | Fixed | |
Initial Accuracy | ±0.5 % | |
Mounting Type | Surface Mount | |
Topology | Series | |
Maximum Output Current | 5mA | |
Maximum Input Voltage | 14 V | |
Pin Count | 5 | |
Line Regulation | 0.008 %/V | |
Load Regulation | 0.12 %/mA | |
Dimensions | 2.92 x 1.6 x 1.02mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.02mm | |
Length | 2.92mm | |
Priced to Clear | Yes | |
Width | 1.6mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 14 V | ||
Pin Count 5 | ||
Line Regulation 0.008 %/V | ||
Load Regulation 0.12 %/mA | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Length 2.92mm | ||
Priced to Clear Yes | ||
Width 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.