Texas Instruments Fixed Series Voltage Reference 2V ±0.5 % 5-Pin SOT-23, LM4120IM5-2.0/NOPB
- RS Stock No.:
- 639-4547
- Mfr. Part No.:
- LM4120IM5-2.0/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 639-4547
- Mfr. Part No.:
- LM4120IM5-2.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 14 V | |
| Pin Count | 5 | |
| Line Regulation | 0.008 %/V | |
| Load Regulation | 0.12 %/mA | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Nominal Voltage 2V | ||
| Package Type SOT-23 | ||
| Reference Type Fixed | ||
| Initial Accuracy ±0.5 % | ||
| Mounting Type Surface Mount | ||
| Topology Series | ||
| Maximum Output Current 5mA | ||
| Maximum Input Voltage 14 V | ||
| Pin Count 5 | ||
| Line Regulation 0.008 %/V | ||
| Load Regulation 0.12 %/mA | ||
| Dimensions 2.92 x 1.6 x 1.02mm | ||
| Height 1.02mm | ||
| Maximum Operating Temperature +85 °C | ||
| Length 2.92mm | ||
| Minimum Operating Temperature -40 °C | ||
| Width 1.6mm | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
