Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.8 % 8-Pin SOIC, LT1004CD-2-5
- RS Stock No.:
- 517-1589
- Mfr. Part No.:
- LT1004CD-2-5
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-1589
- Mfr. Part No.:
- LT1004CD-2-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.8 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 2.47 V | |
| Maximum Output Voltage | 2.53 V | |
| Pin Count | 8 | |
| Load Regulation | 10 mV | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Priced to Clear | Yes | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.8 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 2.47 V | ||
Maximum Output Voltage 2.53 V | ||
Pin Count 8 | ||
Load Regulation 10 mV | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Priced to Clear Yes | ||
Length 4.9mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
