Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.2 % 8-Pin SOIC, LT1009CD

Discontinued
Packaging Options:
RS Stock No.:
517-0586
Mfr. Part No.:
LT1009CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

10mA

Minimum Output Voltage

2.485 V

Maximum Output Voltage

2.515 V

Pin Count

8

Load Regulation

10 mV

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Length

4.9mm

Width

3.91mm

Maximum Operating Temperature

+70 °C

Shunt Voltage Reference, Fixed, 2.4V to 2.5V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.