Analog Devices Adjustable Precision Voltage Reference 8-Pin SOIC N, REF191TRZ-EP
- RS Stock No.:
- 210-8672
- Mfr. Part No.:
- REF191TRZ-EP
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8672
- Mfr. Part No.:
- REF191TRZ-EP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | SOIC N | |
| Reference Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type SOIC N | ||
Reference Type Adjustable | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
The Analog Devices low dropout voltage reference has controlled manufacturing baseline. It has 1 assembly/test site and 1 fabrication site.
Short-circuit protection
