Maxim Integrated Fixed Series Voltage Reference 4.096V ±0.05 % 8-Pin SOIC, MAX6164AESA+
- RS Stock No.:
- 192-2238
- Mfr. Part No.:
- MAX6164AESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-2238
- Mfr. Part No.:
- MAX6164AESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 4.096V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 4.09 V | |
| Maximum Output Voltage | 4.1 V | |
| Pin Count | 8 | |
| Line Regulation | 300 μV/V | |
| Load Regulation | 7 mV/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 4.096V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 4.09 V | ||
Maximum Output Voltage 4.1 V | ||
Pin Count 8 | ||
Line Regulation 300 μV/V | ||
Load Regulation 7 mV/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
