Maxim Integrated Precision Series Precision Voltage Reference 2.5V ±0.15% 8-Pin SO, MAX6029ESA25+
- RS Stock No.:
- 190-6520
- Mfr. Part No.:
- MAX6029ESA25+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6520
- Mfr. Part No.:
- MAX6029ESA25+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 2.5V | |
| Package Type | SO | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.15% | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Input Voltage | 12.6 V | |
| Minimum Output Voltage | 2.49 V | |
| Maximum Output Voltage | 2.505 V | |
| Pin Count | 8 | |
| Line Regulation | 230 μV/V | |
| Load Regulation | 6.2 μV/μA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 2.5V | ||
Package Type SO | ||
Reference Type Precision | ||
Initial Accuracy ±0.15% | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Input Voltage 12.6 V | ||
Minimum Output Voltage 2.49 V | ||
Maximum Output Voltage 2.505 V | ||
Pin Count 8 | ||
Line Regulation 230 μV/V | ||
Load Regulation 6.2 μV/μA | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- MY
Ultra-Low 5.25μA (max) Supply Current
±0.15% (max) Initial Accuracy
30ppm/°C (max) Temperature Coefficient
4mA Output Source Current
1mA Output Sink Current
2.5V to 12.6V Supply Range
Low 200mV Dropout
Stable with Capacitive Loads Up to 10μF
No External Capacitors Required
Miniature 5-Pin SOT23 Package, 8-Pin SO Package
Applications
A/D and D/A Converters
Battery-Powered Systems
Handheld Instruments (PDAs, Palmtops)
Precision Power Supplies
±0.15% (max) Initial Accuracy
30ppm/°C (max) Temperature Coefficient
4mA Output Source Current
1mA Output Sink Current
2.5V to 12.6V Supply Range
Low 200mV Dropout
Stable with Capacitive Loads Up to 10μF
No External Capacitors Required
Miniature 5-Pin SOT23 Package, 8-Pin SO Package
Applications
A/D and D/A Converters
Battery-Powered Systems
Handheld Instruments (PDAs, Palmtops)
Precision Power Supplies
