Taiwan Semiconductor Adjustable Shunt Voltage Reference 2.5 - 36V 1% 3-Pin SOT-23, TS431ACX RFG
- RS Stock No.:
- 169-8956
- Mfr. Part No.:
- TS431ACX RFG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 169-8956
- Mfr. Part No.:
- TS431ACX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.495 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 3 | |
| Dimensions | 3.05 x 1.4 x 0.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 0.95mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 1% | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.495 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 3 | ||
Dimensions 3.05 x 1.4 x 0.95mm | ||
Minimum Operating Temperature 0 °C | ||
Height 0.95mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +70 °C | ||
Length 3.05mm | ||
