onsemi Programmable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23F, KA431SAMFTF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2140
Mfr. Part No.:
KA431SAMFTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Voltage

2.5 - 36V

Package Type

SOT-23F

Reference Type

Programmable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.7 x 1mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Height

1mm

Width

1.7mm

COO (Country of Origin):
MY