Maxim Integrated Fixed Series Voltage Reference 2.048V ±0.02 % 8-Pin μMAX, MAX6126A21+
- RS Stock No.:
- 165-9201
- Mfr. Part No.:
- MAX6126A21+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9201
- Mfr. Part No.:
- MAX6126A21+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 2.048V | |
| Package Type | μMAX | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.02 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 12.6 V | |
| Pin Count | 8 | |
| Line Regulation | 40 μV/V | |
| Load Regulation | 25 μV/mA | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 2.048V | ||
Package Type μMAX | ||
Reference Type Fixed | ||
Initial Accuracy ±0.02 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 12.6 V | ||
Pin Count 8 | ||
Line Regulation 40 μV/V | ||
Load Regulation 25 μV/mA | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
