STMicroelectronics Programmable Shunt Voltage Reference 2.5 - 36V ±2.0 % 6-Pin SOT-323, TL1431CCT
- RS Stock No.:
- 165-8238
- Mfr. Part No.:
- TL1431CCT
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-8238
- Mfr. Part No.:
- TL1431CCT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-323 | |
| Reference Type | Programmable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-323 | ||
Reference Type Programmable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- MY
