Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, TL431ACDBVR
- RS Stock No.:
- 162-5894
- Mfr. Part No.:
- TL431ACDBVR
- Brand:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.08 | £240.00 |
*price indicative
- RS Stock No.:
- 162-5894
- Mfr. Part No.:
- TL431ACDBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5 - 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 100mA | |
| Maximum Input Voltage | 37 V | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 36 V | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Length | 2.9mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5 - 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 100mA | ||
Maximum Input Voltage 37 V | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 36 V | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Minimum Operating Temperature 0 °C | ||
Width 1.6mm | ||
Maximum Operating Temperature +70 °C | ||
Height 1.15mm | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
