Analog Devices Fixed Series Voltage Reference 10V ±0.05 % 8-Pin CERDIP, AD587UQ
- RS Stock No.:
- 159-8078
- Mfr. Part No.:
- AD587UQ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-8078
- Mfr. Part No.:
- AD587UQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Nominal Voltage | 10V | |
Package Type | CERDIP | |
Reference Type | Fixed | |
Initial Accuracy | ±0.05 % | |
Mounting Type | Through Hole | |
Topology | Series | |
Maximum Output Current | 10mA | |
Maximum Input Voltage | 36 V | |
Minimum Output Voltage | 9.995 V | |
Maximum Output Voltage | 10.005 V | |
Pin Count | 8 | |
Line Regulation | ±100 μV/V | |
Load Regulation | ±100 μV/mA | |
Dimensions | 10.29 x 7.87 x 3.56mm | |
Height | 3.56mm | |
Length | 10.29mm | |
Width | 7.87mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Nominal Voltage 10V | ||
Package Type CERDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 9.995 V | ||
Maximum Output Voltage 10.005 V | ||
Pin Count 8 | ||
Line Regulation ±100 μV/V | ||
Load Regulation ±100 μV/mA | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Length 10.29mm | ||
Width 7.87mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.