Analog Devices Fixed Series Voltage Reference 2.048V ±0.24 % 3-Pin SOT-23, ADR380ARTZ-REEL7
- RS Stock No.:
- 158-0256
- Mfr. Part No.:
- ADR380ARTZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 158-0256
- Mfr. Part No.:
- ADR380ARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.048V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.24 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 18 V | |
| Minimum Output Voltage | 2.043 V | |
| Maximum Output Voltage | 2.053 V | |
| Pin Count | 3 | |
| Line Regulation | 25 ppm/V | |
| Load Regulation | 70 ppm/mA | |
| Dimensions | 2.9 x 1.3 x 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.3mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.048V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.24 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 18 V | ||
Minimum Output Voltage 2.043 V | ||
Maximum Output Voltage 2.053 V | ||
Pin Count 3 | ||
Line Regulation 25 ppm/V | ||
Load Regulation 70 ppm/mA | ||
Dimensions 2.9 x 1.3 x 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.3mm | ||
Height 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Voltage Reference, Up to 2.048V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
