Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, ZTL432AFTA

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1256
Mfr. Part No.:
ZTL432AFTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

20 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

20 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Length

3.04mm

Maximum Operating Temperature

+125 °C

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN