Maxim Integrated Fixed Series Voltage Reference 5V ±0.02 % 8-Pin SOIC, MAX6250AESA+
- RS Stock No.:
- 103-9983
- Mfr. Part No.:
- MAX6250AESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-9983
- Mfr. Part No.:
- MAX6250AESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.02 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 15mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 5 V | |
| Maximum Output Voltage | 5 V | |
| Pin Count | 8 | |
| Line Regulation | 35 ppm/V | |
| Load Regulation | 7 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.02 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 15mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 5 V | ||
Maximum Output Voltage 5 V | ||
Pin Count 8 | ||
Line Regulation 35 ppm/V | ||
Load Regulation 7 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
