- RS Stock No.:
- 580-931
- Mfr. Part No.:
- TA76432AF(TE12L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 580-931
- Mfr. Part No.:
- TA76432AF(TE12L,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
Shunt Voltage Regulator, Adjustable, Toshiba
Voltage References, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.26 - 19V |
Package Type | HSOP |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 1.26 V |
Maximum Output Voltage | 19 V |
Pin Count | 4 |
Dimensions | 4.6 x 2.5 x 1.6mm |
Maximum Operating Temperature | +85 °C |
Width | 2.5mm |
Length | 4.6mm |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
- RS Stock No.:
- 580-931
- Mfr. Part No.:
- TA76432AF(TE12L,F)
- Brand:
- Toshiba