Analog Devices Fixed Series Voltage Reference 5V ±0.05 % 8-Pin MSOP, LTC6652AHMS8-5#PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
471-483
Mfr. Part No.:
LTC6652AHMS8-5#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

5V

Package Type

MSOP

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

5mA

Maximum Input Voltage

13.2 V

Pin Count

8

Line Regulation

50 ppm/V

Load Regulation

150 ppm/mA

Dimensions

3 x 3 x 0.86mm

Length

3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3mm

Height

0.86mm

COO (Country of Origin):
MY