Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
- RS Stock No.:
- 230-860
- Mfr. Part No.:
- REF02HPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-860
- Mfr. Part No.:
- REF02HPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 5V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 4.975 V | |
| Maximum Output Voltage | 5.025 V | |
| Pin Count | 8 | |
| Line Regulation | 100 ppm/V | |
| Load Regulation | 100 ppm/mA | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Length | 9.27mm | |
| Height | 3.43mm | |
| Width | 7.24mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 5V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 4.975 V | ||
Maximum Output Voltage 5.025 V | ||
Pin Count 8 | ||
Line Regulation 100 ppm/V | ||
Load Regulation 100 ppm/mA | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Length 9.27mm | ||
Height 3.43mm | ||
Width 7.24mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Voltage Reference, 5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
