- RS Stock No.:
- 108-397
- Mfr. Part No.:
- ADR441BRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 108-397
- Mfr. Part No.:
- ADR441BRZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.04 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 2.499 V |
Maximum Output Voltage | 2.501 V |
Pin Count | 8 |
Line Regulation | 20 ppm/V |
Load Regulation | 50 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |