Texas Instruments LM25085MME/NOPB, DC-DC Buck Controller 1000 kHz 8-Pin, MSOP
- RS Stock No.:
- 921-6706
- Mfr. Part No.:
- LM25085MME/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-6706
- Mfr. Part No.:
- LM25085MME/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 3mm | |
| Maximum Switching Frequency | 1000 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Length | 3mm | |
| Height | 0.86mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.75A | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 3mm | ||
Maximum Switching Frequency 1000 kHz | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.86mm | ||
Length 3mm | ||
Height 0.86mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.75A | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
