Analog Devices ADP1190AACBZ-R7, Hot Swap Controller 12-Pin, WLCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.646

(exc. VAT)

£0.775

(inc. VAT)

RS Stock No.:
850-7947
Mfr. Part No.:
ADP1190AACBZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

12

Dimensions

1.64 x 1.24 x 0.33mm

Maximum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.8 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Load and Power Switches, Analog Devices


This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.


Load and Power Switch ICs, Analog Devices