Texas Instruments TPS51116PWPR, DC-DC Controller 20-Pin, HTTSOP
- RS Stock No.:
- 825-6800
- Mfr. Part No.:
- TPS51116PWPR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-6800
- Mfr. Part No.:
- TPS51116PWPR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4.5mm | |
| Mounting Type | Surface Mount | |
| Package Type | HTTSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 25mA | |
| Maximum Output Voltage | 2.535 V | |
| Minimum Output Voltage | 2.465 V | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4.5mm | ||
Mounting Type Surface Mount | ||
Package Type HTTSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Height 1.05mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 25mA | ||
Maximum Output Voltage 2.535 V | ||
Minimum Output Voltage 2.465 V | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
