ON Semiconductor NCP1093MNRG, Power Management IC 10-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-5137
Mfr. Part No.:
NCP1093MNRG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Controller Type

Interface Controller

Number of Outputs

1

Width

3mm

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Height

0.95mm

Maximum Input Voltage

57 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

5mA

Maximum Output Voltage

72 V

Minimum Input Voltage

0 V

Minimum Output Voltage

-0.3 V

Minimum Operating Temperature

-40 °C