Texas Instruments TPS51123ARGET, Dual Step Down DC-DC Controller 460 kHz 24-Pin, VQFN
- RS Stock No.:
- 812-0480
- Mfr. Part No.:
- TPS51123ARGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-0480
- Mfr. Part No.:
- TPS51123ARGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Step Down | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 460 kHz | |
| Width | 4.15mm | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 250mA | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Output Current | 100mA | |
| Minimum Output Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Step Down | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 460 kHz | ||
Width 4.15mm | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Height 0.95mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 250mA | ||
Maximum Output Voltage 5.5 V | ||
Minimum Output Current 100mA | ||
Minimum Output Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.5 V | ||
