Analog Devices ADP2118ACPZ-1.2-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ
- RS Stock No.:
- 809-9871
- Mfr. Part No.:
- ADP2118ACPZ-1.2-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9871
- Mfr. Part No.:
- ADP2118ACPZ-1.2-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Step Down | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1.2 MHz | |
| Width | 4.1mm | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP WQ | |
| Pin Count | 16 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Length | 4.1mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Step Down | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.2 MHz | ||
Width 4.1mm | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WQ | ||
Pin Count 16 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Length 4.1mm | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 1.2 V | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
