STMicroelectronics L6565DTR DC-DC, SMPS Controller 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 30)

£0.594

(exc. VAT)

£0.713

(inc. VAT)

RS Stock No.:
793-1349
Mfr. Part No.:
L6565DTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Controller Type

SMPS Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

Maximum Input Voltage

18 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

700mA

Maximum Output Voltage

2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

10.3 V

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics