Linear Technology LT3844EFE#PBF, DC-DC Buck Controller 600 kHz 16-Pin, TSSOP
- RS Stock No.:
- 786-9639
- Mfr. Part No.:
- LT3844EFE#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9639
- Mfr. Part No.:
- LT3844EFE#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 600 kHz | |
| Width | 4.5mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 4.9 x 4.5 x 0.95mm | |
| Length | 4.9mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 36 V | |
| Minimum Input Voltage | 60 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 600 kHz | ||
Width 4.5mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 4.9 x 4.5 x 0.95mm | ||
Length 4.9mm | ||
Height 0.95mm | ||
Maximum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 36 V | ||
Minimum Input Voltage 60 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
