Analog Devices LT1641-1CS8#PBF, Positive Voltage Hot Swap Controller 8-Pin, SOIC
- RS Stock No.:
- 779-9375
- Mfr. Part No.:
- LT1641-1CS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9375
- Mfr. Part No.:
- LT1641-1CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Positive Voltage Hot Swap Controller | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Maximum Input Voltage | 80 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 9 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Positive Voltage Hot Swap Controller | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Maximum Input Voltage 80 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 9 V | ||
- COO (Country of Origin):
- MY
