Linear Technology LTC3701EGN#PBF, Dual DC-DC Buck Controller 750 kHz 16-Pin, SSOP
- RS Stock No.:
- 761-9484
- Mfr. Part No.:
- LTC3701EGN#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9484
- Mfr. Part No.:
- LTC3701EGN#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Controller Type | Buck Controller | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 750 kHz | |
| Width | 3.988mm | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Dimensions | 4.978 x 3.988 x 1.48mm | |
| Length | 4.98mm | |
| Height | 1.48mm | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 2A | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Controller Type Buck Controller | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 750 kHz | ||
Width 3.988mm | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Dimensions 4.978 x 3.988 x 1.48mm | ||
Length 4.98mm | ||
Height 1.48mm | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 2A | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
