Analog Devices LT3487EDD#PBF DC-DC, Boost Controller, Inverting 2150 kHz 10-Pin, DFN
- RS Stock No.:
- 761-8728
- Mfr. Part No.:
- LT3487EDD#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-8728
- Mfr. Part No.:
- LT3487EDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Boost Controller, Inverting | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2150 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.7mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 45mA | |
| Maximum Output Voltage | 28 V | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Boost Controller, Inverting | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2150 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.7mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 45mA | ||
Maximum Output Voltage 28 V | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
